| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N5518 | National Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, N-Channel, Junction FET | 2N5518 vs 2N5518 |
Part Details for 2N5518 by Texas Instruments
Results Overview of 2N5518 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5518 Information
2N5518 by Texas Instruments is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N5518
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Small Signal Field-Effect Transistor, N-Channel, Junction FET | 8548 |
|
RFQ |
2N5518 Part Data Attributes
|
|
2N5518
Texas Instruments
Buy Now
|
Compare Parts:
2N5518
Texas Instruments
Small Signal Field-Effect Transistor, N-Channel, Junction FET
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| FET Technology | Junction | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 0.25 W | |
| Surface Mount | No |
Alternate Parts for 2N5518
This table gives cross-reference parts and alternative options found for 2N5518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.