-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N5686 by SPC Multicomp is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01H1383
|
Newark | Bipolar Transistor, Npn, 80V, To-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:50A, Power Dissipation:300W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Transition Frequency:2Mhz Rohs Compliant: Yes |Multicomp Pro 2N5686 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$5.3400 / $7.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
2N5686
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2N5686
SPC Multicomp
Power Bipolar Transistor,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 50 A | |
| Collector-Emitter Voltage-Max | 80 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 5 | |
| JEDEC-95 Code | TO-3 | |
| JESD-30 Code | O-MBFM-P2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Surface Mount | No | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 2 Mhz |
This table gives cross-reference parts and alternative options found for 2N5686. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5686, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N5686 | Motorola Mobility LLC | Check for Price | 50A, 80V, NPN, Si, POWER TRANSISTOR, TO-204AE | 2N5686 vs 2N5686 |
The maximum operating temperature range for the 2N5686 is -55°C to 150°C, as specified in the datasheet. However, it's recommended to operate the transistor within a temperature range of -40°C to 125°C for optimal performance and reliability.
Yes, the 2N5686 can be used as a switch, but it's essential to ensure that the transistor is properly biased and that the collector-emitter voltage is within the recommended range to avoid overheating or damage.
The maximum collector current that the 2N5686 can handle is 1 A, as specified in the datasheet. However, it's recommended to derate the current based on the operating temperature and the application's requirements to ensure reliable operation.
The 2N5686 is a general-purpose transistor and is not optimized for high-frequency applications. It has a transition frequency (fT) of around 100 MHz, which makes it suitable for low-to-medium frequency applications. For high-frequency applications, a transistor with a higher fT is recommended.
Yes, the 2N5686 can be used in a linear amplifier circuit, but it's essential to ensure that the transistor is properly biased and that the operating point is within the recommended range to avoid distortion and ensure linear operation.