Part Details for JAN2N5794U by Microchip Technology Inc
Overview of JAN2N5794U by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N5794U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6424
|
Newark | Dual Small-Signal Bjt Lcc-6 Rohs Compliant: Yes |Microchip JAN2N5794U Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.2400 / $118.9900 | Buy Now |
DISTI #
JAN2N5794U-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.9902 | Buy Now |
DISTI #
JAN2N5794U
|
Avnet Americas | Trans GP BJT NPN 40V 600mA 6-Pin SMD Bag - Bulk (Alt: JAN2N5794U) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$106.2400 / $118.9900 | Buy Now |
DISTI #
579-JAN2N5794U
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT RoHS: Not Compliant | 0 |
|
$118.9900 | Order Now |
DISTI #
JAN2N5794U
|
Microchip Technology Inc | Dual Small-Signal BJT _ LCC-6, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$118.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.1100 / $277.8500 | Buy Now |
|
NAC | Dual Small-Signal BJT, LCC-6 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$103.6500 / $121.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$104.1100 / $277.8500 | Buy Now |
Part Details for JAN2N5794U
JAN2N5794U CAD Models
JAN2N5794U Part Data Attributes
|
JAN2N5794U
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N5794U
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/495D | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 310 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JAN2N5794U
This table gives cross-reference parts and alternative options found for JAN2N5794U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5794U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SURFACE MOUNT PACKAGE-6 | Microsemi Corporation | JAN2N5794U vs JAN2N5794U |
2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SURFACE MOUNT PACKAGE-6 | Microsemi Corporation | JAN2N5794U vs 2N5794U |
JANTX2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | JAN2N5794U vs JANTX2N5794U |
JANTXV2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, SURFACE MOUNT PACKAGE-6 | Microsemi Corporation | JAN2N5794U vs JANTXV2N5794U |
2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon | TT Electronics OPTEK Technology | JAN2N5794U vs 2N5794U |
JANTXV2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | JAN2N5794U vs JANTXV2N5794U |
2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon | Silicon Transistor Corporation | JAN2N5794U vs 2N5794U |
JANTX2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon | TT Electronics OPTEK Technology | JAN2N5794U vs JANTX2N5794U |
JANTX2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | Silicon Transistor Corporation | JAN2N5794U vs JANTX2N5794U |
JAN2N5794U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-6 | Silicon Transistor Corporation | JAN2N5794U vs JAN2N5794U |