Part Details for 2N5943 by Motorola Semiconductor Products
Overview of 2N5943 by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5943
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 4 |
|
$12.0628 / $12.9245 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 12 |
|
$14.0000 / $15.7500 | Buy Now |
|
ES Components | MOT 2N5943 BARE DIE | 245 in Stock |
|
RFQ |
Part Details for 2N5943
2N5943 CAD Models
2N5943 Part Data Attributes
|
2N5943
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N5943
Motorola Semiconductor Products
RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 3.5 W | |
Power Gain-Min (Gp) | 7 dB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1550 MHz | |
VCEsat-Max | 0.2 V |
Alternate Parts for 2N5943
This table gives cross-reference parts and alternative options found for 2N5943. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5943, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5109JX | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N5943 vs 2N5109JX |
JANS2N5109 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | 2N5943 vs JANS2N5109 |
2N5109 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N5943 vs 2N5109 |
2N5109 | Trans GP BJT NPN 20V 0.4A 3-Pin TO-39 | New Jersey Semiconductor Products Inc | 2N5943 vs 2N5109 |
2N5109 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | 2N5943 vs 2N5109 |
2N5109 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, M246, 3 PIN | Microsemi Corporation | 2N5943 vs 2N5109 |
2N5109 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | Intersil Corporation | 2N5943 vs 2N5109 |
2N5109JS | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N5943 vs 2N5109JS |
2N4428 | RF Small Signal Bipolar Transistor, 0.425A I(C), Silicon, NPN, TO-39, TO-39, 3 PIN | General Transistor Corp | 2N5943 vs 2N4428 |
2N5109 | RF Small Signal Bipolar Transistor, TO-39, | Baneasa SA | 2N5943 vs 2N5109 |