2N5954
Description: Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-213AA, 2 PIN

Overview of 2N5954 by Ge Solid State

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for 2N5954 by Ge Solid State
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5954 by Ge Solid State

2N5954
Ge Solid State
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GE SOLID STATE
Package Description
TO-213AA, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
6 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-213AA
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N5954
    Ge Solid State
    Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-213AA, 2 PIN
    VS

Alternate Parts for 2N5954

This table gives cross-reference parts and alternative options found for 2N5954. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5954, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5954 Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Silicon Transistor Corporation 2N5954 vs 2N5954
2N5954 Power Bipolar Transistor, 6A I(C), 85V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Solitron Devices Inc 2N5954 vs 2N5954
2N5954 Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin, Microsemi Corporation 2N5954 vs 2N5954
2N5954 Power Bipolar Transistor, 6A I(C), 85V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Swampscott Electronics Co Inc 2N5954 vs 2N5954
2N5954 Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Spectrum Control 2N5954 vs 2N5954
2N5954R1 6A, 85V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5954 vs 2N5954R1
2N5954 Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin Microchip Technology Inc 2N5954 vs 2N5954
2N5954R1 Power Bipolar Transistor, 6A I(C), 85V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN TT Electronics Resistors 2N5954 vs 2N5954R1
2N5954 Power Bipolar Transistor, 6A I(C), 85V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Crimson Semiconductor Inc 2N5954 vs 2N5954
2N5954 Power Bipolar Transistor, 6A I(C), 85V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN TT Electronics Resistors 2N5954 vs 2N5954
Part Number Description Manufacturer Compare
2N5954 Power Bipolar Transistor, 6A I(C), 85V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Solitron Devices Inc 2N5954 vs 2N5954
2N5954 Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Spectrum Control 2N5954 vs 2N5954
2N5954 6A, 85V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5954 vs 2N5954
2N5954 Power Bipolar Transistor, 6A I(C), 85V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN TT Electronics Resistors 2N5954 vs 2N5954
2N5954 Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Silicon Transistor Corporation 2N5954 vs 2N5954
2N5954 Power Bipolar Transistor, 6A I(C), 85V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Crimson Semiconductor Inc 2N5954 vs 2N5954
2N5954 Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin Microchip Technology Inc 2N5954 vs 2N5954
2N5954E3 Power Bipolar Transistor, 7A I(C), 120V V(BR)CEO, NPN, Silicon Microsemi Corporation 2N5954 vs 2N5954E3
2N5954 Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, PNP, Silicon, TO-66, Metal, 2 Pin, Microsemi Corporation 2N5954 vs 2N5954
2N5954R1 6A, 85V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5954 vs 2N5954R1

Related Parts for 2N5954

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5954 by Ge Solid State.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5954 by Ge Solid State

Select Manufacturer
Which Manufacturer of 2N5954 would you like to use for your alert(s)?
  • Please alert me when 2N5954 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5954 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5954 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5954 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5954.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5954 by Ge Solid State

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: