Part Details for 2N5954E3 by Microsemi Corporation
Overview of 2N5954E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N5954E3
2N5954E3 CAD Models
2N5954E3 Part Data Attributes
|
2N5954E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5954E3
Microsemi Corporation
Power Bipolar Transistor, 7A I(C), 120V V(BR)CEO, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 120 V | |
DC Current Gain-Min (hFE) | 10 | |
Polarity/Channel Type | NPN | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for 2N5954E3
This table gives cross-reference parts and alternative options found for 2N5954E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5954E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5954 | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-213AA, 2 PIN | Ge Solid State | 2N5954E3 vs 2N5954 |
2N5954 | Power Bipolar Transistor, 6A I(C), 85V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Solitron Devices Inc | 2N5954E3 vs 2N5954 |
2N5954 | 6A, 85V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5954E3 vs 2N5954 |
2N5954R1 | Power Bipolar Transistor, 6A I(C), 85V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N5954E3 vs 2N5954R1 |
2N5954 | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, HERMETIC SEALED, METAL PACKAGE-2 | Central Semiconductor Corp | 2N5954E3 vs 2N5954 |
2N5954 | Power Bipolar Transistor, 6A I(C), 85V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | 2N5954E3 vs 2N5954 |
2N5954R1 | 6A, 85V, PNP, Si, POWER TRANSISTOR, TO-213AA, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5954E3 vs 2N5954R1 |
2N5954 | Power Bipolar Transistor, 6A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Spectrum Control | 2N5954E3 vs 2N5954 |
2N5954 | Power Bipolar Transistor, 80V V(BR)CEO, PNP, Silicon, TO-213MA, Metal, 2 Pin, TO-66, 2 PIN | RCA | 2N5954E3 vs 2N5954 |