2N6027TRD
Central Semiconductor Corp
Description: Programmable UJT, TO-92,

Overview of 2N6027TRD by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring

CAD Models for 2N6027TRD by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6027TRD by Central Semiconductor Corp

2N6027TRD
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Current-Max
2 µA
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trigger Device Type
PROGRAMMABLE UJT
Valley Current-Min
50 µA
Want to compare parts?
  1. 2N6027TRD
    Central Semiconductor Corp
    Programmable UJT, TO-92,
    VS

Alternate Parts for 2N6027TRD

This table gives cross-reference parts and alternative options found for 2N6027TRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6027TRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N6027APM Programmable UJT, TO-92, Central Semiconductor Corp 2N6027TRD vs 2N6027APM
2N6027 Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi 2N6027TRD vs 2N6027
2N6027RL1 Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi 2N6027TRD vs 2N6027RL1
2N6027RLRAG Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi 2N6027TRD vs 2N6027RLRAG
2N6027TRG Programmable UJT, TO-92, Central Semiconductor Corp 2N6027TRD vs 2N6027TRG
2N6027 Programmable UJT, TO-92, TO-92, 3 PIN Central Semiconductor Corp 2N6027TRD vs 2N6027
2N6027-5 PROGRAMMABLE UJT Motorola Mobility LLC 2N6027TRD vs 2N6027-5
2N6027TRE Programmable UJT, TO-92, Central Semiconductor Corp 2N6027TRD vs 2N6027TRE
2N6027TRF Programmable UJT, TO-92, Central Semiconductor Corp 2N6027TRD vs 2N6027TRF
2N6027TRB Programmable UJT, TO-92, Central Semiconductor Corp 2N6027TRD vs 2N6027TRB
Part Number Description Manufacturer Compare
2N6027 Programmable UJT, TO-92, TO-92BF, 3 PIN Micro Electronics Ltd 2N6027TRD vs 2N6027
2N6027TRB Programmable UJT, TO-92, Central Semiconductor Corp 2N6027TRD vs 2N6027TRB
2N6027G Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi 2N6027TRD vs 2N6027G
2N6027RL1 Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi 2N6027TRD vs 2N6027RL1
2N6027TRG Programmable UJT, TO-92, Central Semiconductor Corp 2N6027TRD vs 2N6027TRG
2N6027RLRAG Programmable Unijunction Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi 2N6027TRD vs 2N6027RLRAG
2N6027 Programmable UJT, TO-92, TO-92, 3 PIN Swampscott Electronics Co Inc 2N6027TRD vs 2N6027
2N6027-5 Programmable UJT Motorola Semiconductor Products 2N6027TRD vs 2N6027-5
2N6027TRF Programmable UJT, TO-92, Central Semiconductor Corp 2N6027TRD vs 2N6027TRF
2N6027TRC Programmable UJT, TO-92, Central Semiconductor Corp 2N6027TRD vs 2N6027TRC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6027TRD by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6027TRD by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 2N6027TRD would you like to use for your alert(s)?
  • Please alert me when 2N6027TRD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6027TRD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6027TRD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6027TRD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6027TRD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6027TRD by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: