Trigger Devices
2N6116
Description: Programmable UJT, TO-18, TO-18, 3 PIN

Overview of 2N6116 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N6116 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N6116 by Microsemi Corporation

2N6116
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
BCY
Package Description
CYLINDRICAL, O-MBCY-W3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Anode to Cathode Voltage-Max
40 V
Configuration
SINGLE
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
On-state Current-Max
300 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Trigger Device Type
PROGRAMMABLE UJT
Want to compare parts?
  1. 2N6116
    Microsemi Corporation
    Programmable UJT, TO-18, TO-18, 3 PIN
    VS

Alternate Parts for 2N6116

This table gives cross-reference parts and alternative options found for 2N6116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TN41B Programmable Unijunction Transistor, PROGRAMMABLE UJT, TO-92, SC-43, 3 PIN Toshiba America Electronic Components 2N6116 vs TN41B
2N6118 Programmable UJT, TO-18, TO-18, 3 PIN Microsemi Corporation 2N6116 vs 2N6118
2N6116 PROGRAMMABLE UJT, TO-18, TO-18, 3 PIN Texas Instruments 2N6116 vs 2N6116
JANTX2N6137 Programmable UJT, TO-18, Unitrode Corp (RETIRED) 2N6116 vs JANTX2N6137
BRY56 Programmable Unijunction Transistor, PROGRAMMABLE UJT, TO-92, PLASTIC, SC-43, 3 PIN NXP Semiconductors 2N6116 vs BRY56
2N6028RLRA PROGRAMMABLE UJT, TO-92, PLASTIC, TO-226AA, 3 PIN Motorola Mobility LLC 2N6116 vs 2N6028RLRA
NTE6402-9G Programmable UJT, TO-92, NTE Electronics Inc 2N6116 vs NTE6402-9G
2N6137 Programmable UJT, TO-18, Unitrode Corporation 2N6116 vs 2N6137
2N6137 Programmable UJT, TO-18, Unitrode Corp (RETIRED) 2N6116 vs 2N6137
A7T6028 PROGRAMMABLE UJT, TO-92, TO-92, 3 PIN Texas Instruments 2N6116 vs A7T6028

Related Parts for 2N6116

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N6116 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N6116 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 2N6116 would you like to use for your alert(s)?
  • Please alert me when 2N6116 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N6116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N6116 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N6116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N6116.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N6116 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: