Part Details for 2N6285.MODR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N6285.MODR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6285.MODR1
2N6285.MODR1 CAD Models
2N6285.MODR1 Part Data Attributes
|
2N6285.MODR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N6285.MODR1
TT Electronics Power and Hybrid / Semelab Limited
20A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-3 | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for 2N6285.MODR1
This table gives cross-reference parts and alternative options found for 2N6285.MODR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6285.MODR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6285-JQR-A | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N6285.MODR1 vs 2N6285-JQR-A |
2N6285-JQR-AR1 | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N6285.MODR1 vs 2N6285-JQR-AR1 |
2N6286G | 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, LEAD FREE, CASE 1-07, TO-3, 2 PIN | Rochester Electronics LLC | 2N6285.MODR1 vs 2N6286G |
2N6285 | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO3, 2 PIN | CRYSTALONICS Inc | 2N6285.MODR1 vs 2N6285 |
2N6285 | 20A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | Motorola Mobility LLC | 2N6285.MODR1 vs 2N6285 |
2N6285 | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, | Advanced Semiconductor Inc | 2N6285.MODR1 vs 2N6285 |
2N6285-JQR-B | Power Bipolar Transistor, 20A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N6285.MODR1 vs 2N6285-JQR-B |
2N6286 | 20A, 80V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | Motorola Mobility LLC | 2N6285.MODR1 vs 2N6286 |
2N6285 | 20A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, CASE 1-07, TO-3, 2 PIN | Rochester Electronics LLC | 2N6285.MODR1 vs 2N6285 |
2N6285-JQR-AR1 | 20A, 60V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6285.MODR1 vs 2N6285-JQR-AR1 |