Part Details for 2N6401G by Littelfuse Inc
Overview of 2N6401G by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6401G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N6401GOS-ND
|
DigiKey | SCR 100V 16A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
49 In Stock |
|
$0.7193 / $1.7300 | Buy Now |
DISTI #
863-2N6401G
|
Mouser Electronics | SCRs 100V 16A RoHS: Compliant | 797 |
|
$0.8190 / $1.7300 | Buy Now |
DISTI #
2N6401G
|
TTI | SCRs 100V 16A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7800 / $0.8300 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 10A 100V TO220AB THT | 0 |
|
$1.6380 / $1.8018 | RFQ |
Part Details for 2N6401G
2N6401G CAD Models
2N6401G Part Data Attributes
|
2N6401G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
2N6401G
Littelfuse Inc
Silicon Controlled Rectifier, 16A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for 2N6401G
This table gives cross-reference parts and alternative options found for 2N6401G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6401G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6401G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | 2N6401G vs 2N6401G |
S1016R | Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB | Teccor | 2N6401G vs S1016R |
TYN116 | 16A, 100V, SCR, TO-220AB | STMicroelectronics | 2N6401G vs TYN116 |
2N6401 | 16A, 100V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 2N6401G vs 2N6401 |
2N6401 | Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Semitronics Corp | 2N6401G vs 2N6401 |
S1016R | Silicon Controlled Rectifier, 16A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, | Littelfuse Inc | 2N6401G vs S1016R |
2N6401 | 16A, 100V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | 2N6401G vs 2N6401 |