Part Details for 2N6488-6265 by Intersil Corporation
Overview of 2N6488-6265 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6488-6265
2N6488-6265 CAD Models
2N6488-6265 Part Data Attributes:
|
2N6488-6265
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
2N6488-6265
Intersil Corporation
15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3.5 V |
Alternate Parts for 2N6488-6265
This table gives cross-reference parts and alternative options found for 2N6488-6265. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6488-6265, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6488S | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6488-6265 vs 2N6488S |
2N6488-6263 | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6488-6265 vs 2N6488-6263 |
2N6488W | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, | Motorola Semiconductor Products | 2N6488-6265 vs 2N6488W |
2N6488-6264 | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, | Harris Semiconductor | 2N6488-6265 vs 2N6488-6264 |
2N6488-6226 | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6488-6265 vs 2N6488-6226 |
2N6488-6258 | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6488-6265 vs 2N6488-6258 |
2N6488-DR6260 | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6488-6265 vs 2N6488-DR6260 |
2N6488UA | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6488-6265 vs 2N6488UA |
2N6488L | 15 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | 2N6488-6265 vs 2N6488L |
2N6488-6255 | 15A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | 2N6488-6265 vs 2N6488-6255 |