Part Details for 2N6491BG by onsemi
Overview of 2N6491BG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N6491BG
2N6491BG CAD Models
2N6491BG Part Data Attributes:
|
2N6491BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6491BG
onsemi
15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5 MHz |
Alternate Parts for 2N6491BG
This table gives cross-reference parts and alternative options found for 2N6491BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6491BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6491 | Power Bipolar Transistor, 15A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | 2N6491BG vs 2N6491 |
2N6491 | Power Bipolar Transistor, NPN, 80 V, 15 A, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 2N6491BG vs 2N6491 |
2N6491PBFREE | Power Bipolar Transistor, | Central Semiconductor Corp | 2N6491BG vs 2N6491PBFREE |
2N6491AS | 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | 2N6491BG vs 2N6491AS |
2N6491DW | 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | 2N6491BG vs 2N6491DW |
2N6491BD | 15A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN | onsemi | 2N6491BG vs 2N6491BD |
2N6491AJ | TRANSISTOR 15 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | 2N6491BG vs 2N6491AJ |
2N6491AF | TRANSISTOR 15 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | 2N6491BG vs 2N6491AF |
2N6491#N/A | Power Bipolar Transistor, | Central Semiconductor Corp | 2N6491BG vs 2N6491#N/A |
2N6491AU | TRANSISTOR 15 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | 2N6491BG vs 2N6491AU |