Part Details for 2N6660-JQR-A by TT Electronics Resistors
Overview of 2N6660-JQR-A by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 2N6660-JQR-A
2N6660-JQR-A CAD Models
2N6660-JQR-A Part Data Attributes
|
2N6660-JQR-A
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N6660-JQR-A
TT Electronics Resistors
Small Signal Field-Effect Transistor, 1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, METAL, TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW THRESHOLD | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6660-JQR-A
This table gives cross-reference parts and alternative options found for 2N6660-JQR-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6660-JQR-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6660 | Small Signal Field-Effect Transistor, 1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N6660-JQR-A vs 2N6660 |
2N6660-JQR | Small Signal Field-Effect Transistor, 1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N6660-JQR-A vs 2N6660-JQR |
2N6660-QR-B | 1000mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6660-JQR-A vs 2N6660-QR-B |
JANTX2N6660 | Small Signal Field-Effect Transistor, 0.99A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, TO-39, 3 PIN | Motorola Semiconductor Products | 2N6660-JQR-A vs JANTX2N6660 |
2N6660 | 1000mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6660-JQR-A vs 2N6660 |
2N6660-JQR-B | 1000mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6660-JQR-A vs 2N6660-JQR-B |
2N6660JTXP02 | Trans MOSFET N-CH 60V 0.99A 3-Pin TO-205AD | Vishay Siliconix | 2N6660-JQR-A vs 2N6660JTXP02 |
2N6660 | Small Signal Field-Effect Transistor, 0.99A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, TO-39, 3 PIN | Vishay Intertechnologies | 2N6660-JQR-A vs 2N6660 |
2N6660-QR-B | Small Signal Field-Effect Transistor, 1A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N6660-JQR-A vs 2N6660-QR-B |
2N6660JTX02 | Trans MOSFET N-CH 60V 0.99A 3-Pin TO-205AD | Vishay Siliconix | 2N6660-JQR-A vs 2N6660JTX02 |