Part Details for 2N6676 by Cobham Semiconductor Solutions
Overview of 2N6676 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6676
2N6676 CAD Models
2N6676 Part Data Attributes
Alternate Parts for 2N6676
This table gives cross-reference parts and alternative options found for 2N6676. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6676, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N6676 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Harris Semiconductor | 2N6676 vs JANTXV2N6676 |
2N6676-JQR-BR1 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N6676 vs 2N6676-JQR-BR1 |
2N6676 | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6676 vs 2N6676 |
JAN2N6676 | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-204AA, 2 PIN | Cobham Semiconductor Solutions | 2N6676 vs JAN2N6676 |
2N6676 | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | 2N6676 vs 2N6676 |
JANTXV2N6676 | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-204AA, 2 PIN | Cobham Semiconductor Solutions | 2N6676 vs JANTXV2N6676 |
2N6676-JQR | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6676 vs 2N6676-JQR |
2N6676-JQR-A | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6676 vs 2N6676-JQR-A |
JANTX2N6676 | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-204AA, 2 PIN | Cobham Semiconductor Solutions | 2N6676 vs JANTX2N6676 |
2N6676 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | 2N6676 vs 2N6676 |