Part Details for 2N7002 by Fairchild Semiconductor Corporation
Results Overview of 2N7002 by Fairchild Semiconductor Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7002 Information
2N7002 by Fairchild Semiconductor Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N7002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 45 | 44699 |
|
$0.0090 / $0.1125 | Buy Now |
|
|
Bristol Electronics | Min Qty: 45 | 34916 |
|
$0.0090 / $0.1125 | Buy Now |
|
|
Bristol Electronics | Min Qty: 45 | 2480 |
|
$0.0188 / $0.1125 | Buy Now |
|
|
Bristol Electronics | Min Qty: 45 | 1912 |
|
$0.0188 / $0.1125 | Buy Now |
|
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,115MA I(D),TO-236AB | 23140 |
|
$0.0130 / $0.1500 | Buy Now |
|
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,115MA I(D),TO-236AB | 3592 |
|
$0.0364 / $0.0780 | Buy Now |
|
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,115MA I(D),TO-236AB | 2964 |
|
$0.0150 / $0.1500 | Buy Now |
|
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,115MA I(D),TO-236AB | 1984 |
|
$0.0150 / $0.1500 | Buy Now |
|
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,115MA I(D),TO-236AB | 208 |
|
$0.0399 / $0.1330 | Buy Now |
|
|
NexGen Digital | 95259 |
|
RFQ |
Part Details for 2N7002
2N7002 CAD Models
2N7002 Part Data Attributes
|
|
2N7002
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
2N7002
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SOT-23, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 60 V | |
| Drain Current-Max (ID) | 0.115 A | |
| Drain-source On Resistance-Max | 7.5 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 5 Pf | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 0.2 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for 2N7002
This table gives cross-reference parts and alternative options found for 2N7002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N7002T | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Small Signal Field-Effect Transistor, | 2N7002 vs 2N7002T |
| 2N7002/T1 | NXP Semiconductors | Check for Price | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | 2N7002 vs 2N7002/T1 |
| 2N7002 | Vishay Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, PLASTIC, SOT-23, 3 PIN | 2N7002 vs 2N7002 |
| 2N7002 | Calogic Inc | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | 2N7002 vs 2N7002 |
| 2N7002MTF | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | 2N7002 vs 2N7002MTF |
| 2N7002T/R | YAGEO Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | 2N7002 vs 2N7002T/R |
| 2N7002L | Motorola Semiconductor Products | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, | 2N7002 vs 2N7002L |
| 2N7002TC | Diodes Incorporated | Check for Price | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 2N7002 vs 2N7002TC |
| 2N7002-E3 | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | 2N7002 vs 2N7002-E3 |
| 2N7002 | TDK Micronas GmbH | Check for Price | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | 2N7002 vs 2N7002 |
2N7002 Frequently Asked Questions (FAQ)
-
The 2N7002 can operate safely between -55°C to 150°C, but the recommended operating temperature range is -40°C to 85°C for optimal performance.
-
To ensure the 2N7002 is fully turned on, the gate-source voltage (Vgs) should be at least 4.5V, and the drain-source voltage (Vds) should be less than 1V.
-
The maximum continuous drain current (Id) for the 2N7002 is 500mA, but it can handle up to 1A for short pulses.
-
To protect the 2N7002 from ESD, handle the device by the body, use an anti-static wrist strap, and store the device in an anti-static bag or container.
-
Yes, the 2N7002 can be used as a switch in high-frequency circuits up to 100 kHz, but be aware of the device's rise and fall times, and ensure proper PCB layout to minimize parasitic inductance and capacitance.