Part Details for 2N7002 by Motorola Semiconductor Products
Results Overview of 2N7002 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7002 Information
2N7002 by Motorola Semiconductor Products is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N7002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 68 |
|
$0.3300 / $0.5000 | Buy Now |
US Tariff Estimator: 2N7002 by Motorola Semiconductor Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2N7002
2N7002 Part Data Attributes
|
|
2N7002
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
2N7002
Motorola Semiconductor Products
Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AA,
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.95 | |
| Additional Feature | Logic Level Compatible | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 60 V | |
| Drain Current-Max (ID) | 0.115 A | |
| Drain-source On Resistance-Max | 7.5 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 5 Pf | |
| JEDEC-95 Code | TO-236AA | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation Ambient-Max | 0.2 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for 2N7002
This table gives cross-reference parts and alternative options found for 2N7002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N7002T | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Small Signal Field-Effect Transistor, | 2N7002 vs 2N7002T |
| 2N7002/T1 | NXP Semiconductors | Check for Price | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | 2N7002 vs 2N7002/T1 |
| 2N7002 | Vishay Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, PLASTIC, SOT-23, 3 PIN | 2N7002 vs 2N7002 |
| 2N7002 | Calogic Inc | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | 2N7002 vs 2N7002 |
| 2N7002MTF | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | 2N7002 vs 2N7002MTF |
| 2N7002T/R | YAGEO Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | 2N7002 vs 2N7002T/R |
| 2N7002L | Motorola Semiconductor Products | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, | 2N7002 vs 2N7002L |
| 2N7002TC | Diodes Incorporated | Check for Price | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 2N7002 vs 2N7002TC |
| 2N7002-E3 | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | 2N7002 vs 2N7002-E3 |
| 2N7002 | TDK Micronas GmbH | Check for Price | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | 2N7002 vs 2N7002 |
2N7002 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2N7002 is -55°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance.
-
While the 2N7002 can be used as a switch, it's not ideal for high-frequency signals due to its relatively high capacitance and inductance. It's better suited for low-frequency switching applications.
-
To ensure the 2N7002 is fully turned on or off, you should provide a gate-source voltage (Vgs) of at least ±10V for a logic-level input, and ±20V for an analog input. This will minimize the risk of the device operating in the linear region.
-
The maximum continuous drain current rating for the 2N7002 is 500mA, but it can handle up to 1A for short pulses. However, it's essential to consider the power dissipation and thermal management to avoid overheating.
-
The 2N7002 has a maximum drain-source voltage rating of 60V, so it's not suitable for high-voltage applications. If you need to switch higher voltages, consider using a different MOSFET with a higher voltage rating.