Part Details for 2N7002 by NTE Electronics Inc
Results Overview of 2N7002 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N7002 Information
2N7002 by NTE Electronics Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2N7002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 COO: Taiwan RoHS: Compliant |
2764 In Stock |
|
$0.2200 / $0.3300 | Buy Now |
|
|
Chip Stock | MOSFETN-ChannelEnhancementModeBVdss=60VSOT-23CaseIdss=80na | 1002500 |
|
RFQ | |
|
|
Win Source Electronics | MOSFET N-CHANNEL 60V 115MA SOT23 | 990000 |
|
$0.0100 / $0.0128 | Buy Now |
Part Details for 2N7002
2N7002 CAD Models
2N7002 Part Data Attributes
|
|
2N7002
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
2N7002
NTE Electronics Inc
Small Signal Field-Effect Transistor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 60 V | |
| Drain Current-Max (ID) | 0.115 A | |
| Drain-source On Resistance-Max | 13.5 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 5 Pf | |
| JESD-30 Code | R-PDSO-G3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | N-Channel | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for 2N7002
This table gives cross-reference parts and alternative options found for 2N7002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N7002T | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Small Signal Field-Effect Transistor, | 2N7002 vs 2N7002T |
| 2N7002/T1 | NXP Semiconductors | Check for Price | TRANSISTOR 300 mA, 60 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | 2N7002 vs 2N7002/T1 |
| 2N7002 | Vishay Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, PLASTIC, SOT-23, 3 PIN | 2N7002 vs 2N7002 |
| 2N7002 | Calogic Inc | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | 2N7002 vs 2N7002 |
| 2N7002MTF | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | 2N7002 vs 2N7002MTF |
| 2N7002T/R | YAGEO Corporation | Check for Price | Small Signal Field-Effect Transistor, 0.18A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | 2N7002 vs 2N7002T/R |
| 2N7002L | Motorola Semiconductor Products | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, | 2N7002 vs 2N7002L |
| 2N7002TC | Diodes Incorporated | Check for Price | 115mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 2N7002 vs 2N7002TC |
| 2N7002-E3 | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | 2N7002 vs 2N7002-E3 |
| 2N7002 | TDK Micronas GmbH | Check for Price | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 | 2N7002 vs 2N7002 |
2N7002 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the 2N7002 is -55°C to 150°C.
-
Yes, the 2N7002 is a logic-level MOSFET, which means it can be driven directly from a microcontroller or other low-voltage logic source.
-
The maximum current rating for the 2N7002 is 500mA.
-
Yes, the 2N7002 has a low gate charge and a fast switching time, making it suitable for high-frequency switching applications up to 100 kHz.
-
Yes, the 2N7002 is available in a surface-mount TO-236 (SOT-23) package.