Part Details for 2N7002E-7 by Diodes Incorporated
Overview of 2N7002E-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N7002E-7
2N7002E-7 CAD Models
2N7002E-7 Part Data Attributes
|
2N7002E-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
2N7002E-7
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.24A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.24 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002E-7
This table gives cross-reference parts and alternative options found for 2N7002E-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002E-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002E-7-F | Small Signal Field-Effect Transistor, 0.24A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3 | Diodes Incorporated | 2N7002E-7 vs 2N7002E-7-F |
2N7002H6327 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | 2N7002E-7 vs 2N7002H6327 |
2N7002L6327 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | 2N7002E-7 vs 2N7002L6327 |
2N7002 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 | PanJit Semiconductor | 2N7002E-7 vs 2N7002 |
2N7002EQ-13-F | Small Signal Field-Effect Transistor, | Diodes Incorporated | 2N7002E-7 vs 2N7002EQ-13-F |
2N7002ET3G | N-Channel Small Signal MOSFET 60V, 310mA, 2.5 Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | 2N7002E-7 vs 2N7002ET3G |
2N7002E | Small Signal Field-Effect Transistor, | Panasonic Electronic Components | 2N7002E-7 vs 2N7002E |
2N7002-AU_R1_000A1 | Small Signal Field-Effect Transistor, | PanJit Semiconductor | 2N7002E-7 vs 2N7002-AU_R1_000A1 |
2N7002-AU_R2_000A1 | Small Signal Field-Effect Transistor | PanJit Semiconductor | 2N7002E-7 vs 2N7002-AU_R2_000A1 |
2N7002E-13 | Small Signal Field-Effect Transistor, 0.24A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3 | Diodes Incorporated | 2N7002E-7 vs 2N7002E-13 |