Datasheets
2N7002KW-AU_R1_000A1 by:

Small Signal Field-Effect Transistor,

Part Details for 2N7002KW-AU_R1_000A1 by PanJit Semiconductor

Overview of 2N7002KW-AU_R1_000A1 by PanJit Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 2N7002KW-AU_R1_000A1

Part # Distributor Description Stock Price Buy
DISTI # 241-2N7002KWAUR1000A
Mouser Electronics MOSFET 60V N-Channel Enhancement Mode MOSFET - ESD Protected RoHS: Compliant 6227
  • 1 $0.2500
  • 10 $0.1720
  • 100 $0.0710
  • 1,000 $0.0490
  • 3,000 $0.0390
  • 9,000 $0.0320
  • 24,000 $0.0300
  • 45,000 $0.0280
  • 99,000 $0.0240
$0.0240 / $0.2500 Buy Now
DISTI # 2N7002KW-AU-R1
TME Transistor: N-MOSFET, unipolar, 60V, 250mA, Idm: 1A, 350mW, SOT323 Min Qty: 20 1980
  • 20 $0.0393
  • 100 $0.0328
  • 500 $0.0310
  • 3,000 $0.0246
  • 9,000 $0.0229
  • 18,000 $0.0222
$0.0222 / $0.0393 Buy Now
NAC 60V N-Channel Enhancement Mode MOSFET - ESD Protected RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel 1514390
  • 15,000 $0.0200
  • 30,000 $0.0180
$0.0180 / $0.0200 Buy Now

Part Details for 2N7002KW-AU_R1_000A1

2N7002KW-AU_R1_000A1 CAD Models

2N7002KW-AU_R1_000A1 Part Data Attributes:

2N7002KW-AU_R1_000A1 PanJit Semiconductor
Buy Now Datasheet
Compare Parts:
2N7002KW-AU_R1_000A1 PanJit Semiconductor Small Signal Field-Effect Transistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PANJIT INTERNATIONAL INC
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer PANJIT
Additional Feature ULTRA LOW RESISTANCE
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 0.25 A
Drain-source On Resistance-Max 3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 5 pF
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Reference Standard AEC-Q101
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for 2N7002KW-AU_R1_000A1

This table gives cross-reference parts and alternative options found for 2N7002KW-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002KW-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N7002KW_R1_00001 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor 2N7002KW-AU_R1_000A1 vs 2N7002KW_R1_00001
2N7002KW-AU_R2_000A1 Small Signal Field-Effect Transistor PanJit Semiconductor 2N7002KW-AU_R1_000A1 vs 2N7002KW-AU_R2_000A1
2N7002KW Small Signal Field-Effect Transistor Secos Corporation 2N7002KW-AU_R1_000A1 vs 2N7002KW
2N7002KW_R1_10001 Transistor, PanJit Semiconductor 2N7002KW-AU_R1_000A1 vs 2N7002KW_R1_10001
2N7002KWT/R7 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 PanJit Semiconductor 2N7002KW-AU_R1_000A1 vs 2N7002KWT/R7
2N7002KWT/R13 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 PanJit Semiconductor 2N7002KW-AU_R1_000A1 vs 2N7002KWT/R13
Part Number Description Manufacturer Compare
2N7002KTB Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 PanJit Semiconductor 2N7002KW-AU_R1_000A1 vs 2N7002KTB
2N7002KW_R1_10001 Transistor, PanJit Semiconductor 2N7002KW-AU_R1_000A1 vs 2N7002KW_R1_10001
RSM002N06T2L Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, VMT3, 3 PIN ROHM Semiconductor 2N7002KW-AU_R1_000A1 vs RSM002N06T2L
2N7002KWT/R13 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-3 PanJit Semiconductor 2N7002KW-AU_R1_000A1 vs 2N7002KWT/R13
PJC7472B_R1_00001 Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor 2N7002KW-AU_R1_000A1 vs PJC7472B_R1_00001
RSB002N06T2L Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA SMALL, VMN3, 3 PIN ROHM Semiconductor 2N7002KW-AU_R1_000A1 vs RSB002N06T2L
2N7002KW-AU_R2_000A1 Small Signal Field-Effect Transistor PanJit Semiconductor 2N7002KW-AU_R1_000A1 vs 2N7002KW-AU_R2_000A1
2N7002KTB_R1_00001 Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor 2N7002KW-AU_R1_000A1 vs 2N7002KTB_R1_00001
2N7002KW Small Signal Field-Effect Transistor Secos Corporation 2N7002KW-AU_R1_000A1 vs 2N7002KW
2N7002KW-C Small Signal Field-Effect Transistor Secos Corporation 2N7002KW-AU_R1_000A1 vs 2N7002KW-C

2N7002KW-AU_R1_000A1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N7002KW-AU_R1_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N7002KW-AU_R1_000A1 by PanJit Semiconductor

  • Please alert me when 2N7002KW-AU_R1_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N7002KW-AU_R1_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N7002KW-AU_R1_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N7002KW-AU_R1_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N7002KW-AU_R1_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N7002KW-AU_R1_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: