Part Details for 2N7002P215 by Nexperia
Overview of 2N7002P215 by Nexperia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002P215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N7002P,215
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 360 mA, 1.6 Ohm, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: 2N7002P,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 588000 |
|
$0.0177 / $0.0212 | Buy Now |
DISTI #
2N7002P,215
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 360 mA, 1.6 Ohm, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: 2N7002P,215) RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0177 / $0.0212 | Buy Now |
DISTI #
2N7002P,215
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 360 mA, 1.6 Ohm, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: 2N7002P,215) RoHS: Compliant Min Qty: 36000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0571 | Buy Now |
DISTI #
2N7002P,215
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 360 mA, 1.6 Ohm, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: 2N7002P,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 588000 |
|
$0.0177 / $0.0212 | Buy Now |
DISTI #
2N7002P,215
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 360 mA, 1.6 Ohm, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: 2N7002P,215) RoHS: Compliant Min Qty: 36000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0571 | Buy Now |
DISTI #
2N7002P,215
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 360 mA, 1.6 Ohm, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: 2N7002P,215) RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0177 / $0.0212 | Buy Now |
DISTI #
2N7002P,215
|
Avnet Asia | Power MOSFET, N Channel, 60 V, 360 mA, 1.6 Ohm, SOT-23 (TO-236AB), 3 Pins, Surface Mount (Alt: 2N7002P,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 33000 |
|
$0.0279 / $0.0312 | Buy Now |