Part Details for 2N7219R1 by TT Electronics Resistors
Overview of 2N7219R1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N7219R1
2N7219R1 CAD Models
2N7219R1 Part Data Attributes
|
2N7219R1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N7219R1
TT Electronics Resistors
Power Field-Effect Transistor, 18A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | FLANGE MOUNT, S-MSFM-P3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 72 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7219R1
This table gives cross-reference parts and alternative options found for 2N7219R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7219R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFM240-QR-BR1 | Power Field-Effect Transistor, 18A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Resistors | 2N7219R1 vs IRFM240-QR-BR1 |
2N7219R1 | 18A, 200V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N7219R1 vs 2N7219R1 |
2N7219 | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254, 3 PIN | Sensitron Semiconductors | 2N7219R1 vs 2N7219 |
IRFM240-JQR-B | Power Field-Effect Transistor, 18A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Resistors | 2N7219R1 vs IRFM240-JQR-B |
IRFM240-QR-B | 18A, 200V, 0.25ohm, N-CHANNEL, Si, POWER, MOSFET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Power and Hybrid / Semelab Limited | 2N7219R1 vs IRFM240-QR-B |
IRFM240-JQR-BR1 | Power Field-Effect Transistor, 18A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Resistors | 2N7219R1 vs IRFM240-JQR-BR1 |
JANHCA2N7219 | Power Field-Effect Transistor, 18A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 | International Rectifier | 2N7219R1 vs JANHCA2N7219 |
IRFM240PBF | Power Field-Effect Transistor, 18A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | 2N7219R1 vs IRFM240PBF |
JANTX2N7219 | Power Field-Effect Transistor, 18A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Omnirel Corp | 2N7219R1 vs JANTX2N7219 |
JANTXV2N7219 | Power Field-Effect Transistor, 18A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Omnirel Corp | 2N7219R1 vs JANTXV2N7219 |