2N7268
Description: Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA,

Overview of 2N7268 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 2N7268 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N7268 by Infineon Technologies AG

2N7268
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
RADIATION HARDENED
Avalanche Energy Rating (Eas)
500 mJ
Case Connection
ISOLATED
Configuration
SINGLE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
34 A
Drain-source On Resistance-Max
0.065 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
JESD-30 Code
S-MSFM-P3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
150 W
Pulsed Drain Current-Max (IDM)
136 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N7268
    Infineon Technologies AG
    Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA,
    VS

Alternate Parts for 2N7268

This table gives cross-reference parts and alternative options found for 2N7268. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7268, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXVH2N7268 Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN Infineon Technologies AG 2N7268 vs JANTXVH2N7268
IRHM7150 Power Field-Effect Transistor, 34A I(D), 100V, 0.076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN International Rectifier 2N7268 vs IRHM7150
IRHM7150PBF Power Field-Effect Transistor, 34A I(D), 100V, 0.076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN International Rectifier 2N7268 vs IRHM7150PBF
IRHM7150 Power Field-Effect Transistor, 34A I(D), 100V, 0.076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN Infineon Technologies AG 2N7268 vs IRHM7150
JANSH2N7268 Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN Infineon Technologies AG 2N7268 vs JANSH2N7268
2N7268 Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA International Rectifier 2N7268 vs 2N7268
JANSR2N7268 Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN Infineon Technologies AG 2N7268 vs JANSR2N7268
JANSF2N7268 Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN International Rectifier 2N7268 vs JANSF2N7268
IRHM8150 Power Field-Effect Transistor, 34A I(D), 100V, 0.076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN Infineon Technologies AG 2N7268 vs IRHM8150
JANSG2N7268 Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN Infineon Technologies AG 2N7268 vs JANSG2N7268
Part Number Description Manufacturer Compare
IRHM8150PBF Power Field-Effect Transistor, 34A I(D), 100V, 0.076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN International Rectifier 2N7268 vs IRHM8150PBF
IRHM7150 Power Field-Effect Transistor, 34A I(D), 100V, 0.076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN International Rectifier 2N7268 vs IRHM7150
JANSF2N7268 Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, Defense Logistics Agency 2N7268 vs JANSF2N7268
IRHM8150 Power Field-Effect Transistor, 34A I(D), 100V, 0.076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN Infineon Technologies AG 2N7268 vs IRHM8150
JANSG2N7268 Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN Infineon Technologies AG 2N7268 vs JANSG2N7268
IRHM7150 Power Field-Effect Transistor, 34A I(D), 100V, 0.076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN Infineon Technologies AG 2N7268 vs IRHM7150
JANSH2N7268 Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN Infineon Technologies AG 2N7268 vs JANSH2N7268
JANTXV2N7268 Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN International Rectifier 2N7268 vs JANTXV2N7268
JANSF2N7268 Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN International Rectifier 2N7268 vs JANSF2N7268
IRHM7150PBF Power Field-Effect Transistor, 34A I(D), 100V, 0.076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN International Rectifier 2N7268 vs IRHM7150PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N7268 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N7268 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of 2N7268 would you like to use for your alert(s)?
  • Please alert me when 2N7268 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N7268 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N7268 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N7268 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N7268.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N7268 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: