Part Details for JANSF2N7268 by Defense Logistics Agency
Overview of JANSF2N7268 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANSF2N7268
JANSF2N7268 CAD Models
JANSF2N7268 Part Data Attributes
|
JANSF2N7268
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANSF2N7268
Defense Logistics Agency
Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RADIATION HARDENED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 34 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Qualified | |
Reference Standard | MILITARY STANDARD (USA) | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for JANSF2N7268
This table gives cross-reference parts and alternative options found for JANSF2N7268. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSF2N7268, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRHM8150PBF | Power Field-Effect Transistor, 34A I(D), 100V, 0.076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | International Rectifier | JANSF2N7268 vs IRHM8150PBF |
IRHM7150 | Power Field-Effect Transistor, 34A I(D), 100V, 0.076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | International Rectifier | JANSF2N7268 vs IRHM7150 |
IRHM8150 | Power Field-Effect Transistor, 34A I(D), 100V, 0.076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | Infineon Technologies AG | JANSF2N7268 vs IRHM8150 |
JANSG2N7268 | Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | Infineon Technologies AG | JANSF2N7268 vs JANSG2N7268 |
IRHM7150 | Power Field-Effect Transistor, 34A I(D), 100V, 0.076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | Infineon Technologies AG | JANSF2N7268 vs IRHM7150 |
JANSH2N7268 | Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | Infineon Technologies AG | JANSF2N7268 vs JANSH2N7268 |
JANTXV2N7268 | Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | International Rectifier | JANSF2N7268 vs JANTXV2N7268 |
JANSF2N7268 | Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | International Rectifier | JANSF2N7268 vs JANSF2N7268 |
2N7268 | Power Field-Effect Transistor, 34A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | Infineon Technologies AG | JANSF2N7268 vs 2N7268 |
IRHM7150PBF | Power Field-Effect Transistor, 34A I(D), 100V, 0.076ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | International Rectifier | JANSF2N7268 vs IRHM7150PBF |