Part Details for 2PB32-T2 by Honeywell Sensing and Control / MICRO SWITCH
Results Overview of 2PB32-T2 by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2PB32-T2 Information
2PB32-T2 by Honeywell Sensing and Control / MICRO SWITCH is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 2PB32-T2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 173 |
|
RFQ | ||
|
DISTI #
000000000000199841
|
Sager | Pushbutton Switches SW PB SPDT Plunger 1A 30VDC Min Qty: 100 | 0 |
|
$2,926.9200 | Buy Now |