Part Details for 2R5TPC56M by Panasonic Electronic Components
Overview of 2R5TPC56M by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2R5TPC56M
2R5TPC56M CAD Models
2R5TPC56M Part Data Attributes
|
2R5TPC56M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPC56M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 56 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.014 mA | |
Length | 3.5 mm | |
Manufacturer Series | TPC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1000 mA | |
Series | TPC | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for 2R5TPC56M
This table gives cross-reference parts and alternative options found for 2R5TPC56M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPC56M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543T566M2R5ATE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 56uF, 1411 | KEMET Corporation | 2R5TPC56M vs T543T566M2R5ATE040 |
T543T566M2R5AHW0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPC56M vs T543T566M2R5AHW0707640 |
T543T566M2R5ATE0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPC56M vs T543T566M2R5ATE0707610 |
T543T566M2R5AHS070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 56uF, 1411 | KEMET Corporation | 2R5TPC56M vs T543T566M2R5AHS070 |
T543T566M2R5AHW0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPC56M vs T543T566M2R5AHW0707610 |
T543T566M2R5ATW0407610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPC56M vs T543T566M2R5ATW0407610 |
T543T566M2R5AHE0707610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPC56M vs T543T566M2R5AHE0707610 |
T543T566M2R5ATE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 56uF, 1411 | KEMET Corporation | 2R5TPC56M vs T543T566M2R5ATE070 |
T543T566M2R5AHE0707640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 2R5TPC56M vs T543T566M2R5AHE0707640 |
T543T566M2R5AHE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 56uF, 1411 | KEMET Corporation | 2R5TPC56M vs T543T566M2R5AHE070 |