-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8652
|
Newark | Cap, 220Μf, 2.5V, 20% Rohs Compliant: Yes |Panasonic 2R5TPE220MAZB Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3720 / $0.9510 | Buy Now |
DISTI #
98W0329
|
Newark | Poscap,tpe Series |Panasonic 2R5TPE220MAZB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3310 / $0.4420 | Buy Now |
DISTI #
P16210CT-ND
|
DigiKey | CAP TANT POLY 220UF 2.5V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3911 In Stock |
|
$0.3292 / $0.9800 | Buy Now |
DISTI #
2R5TPE220MAZB
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 2.5 V, ± 20%, B2, 35 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 2R5TPE220MAZB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3209 / $0.3633 | Buy Now |
DISTI #
667-2R5TPE220MAZB
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm RoHS: Compliant | 1466 |
|
$0.3290 / $0.9700 | Buy Now |
DISTI #
70323848
|
RS | 220uF SMD Solid Polymer Tantalum Capacitor, 2.5 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 2R5TPE220MAZB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5110 / $0.6390 | RFQ |
|
Future Electronics | TPE Series 1411 220 uF ±20 % 2.5 V Surface Mount Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3350 / $0.3550 | Buy Now |
|
Future Electronics | TPE Series 1411 220 uF ±20 % 2.5 V Surface Mount Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3350 / $0.3550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3225 / $0.3690 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 990 |
|
$0.2415 / $0.8625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5TPE220MAZB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPE220MAZB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.055 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1400 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 2R5TPE220MAZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPE220MAZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R5TPE220MIB | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 220 uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 2R5TPE220MAZB vs 2R5TPE220MIB |
TEPSLB20E227M(35)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MAZB vs TEPSLB20E227M(35)8R |
F320E227MBE | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | 2R5TPE220MAZB vs F320E227MBE |
T520B227M2R5ATE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 2R5TPE220MAZB vs T520B227M2R5ATE070C-7280 |
T520B227M2R5ATE025C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | 2R5TPE220MAZB vs T520B227M2R5ATE025C-7280 |
T520B227M2R5AHE030C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MAZB vs T520B227M2R5AHE030C-7280 |
TEPSLB20E227M(15)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MAZB vs TEPSLB20E227M(15)8R |
T520B227M2R5AHE070C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | KEMET Corporation | 2R5TPE220MAZB vs T520B227M2R5AHE070C-7280 |