-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87Y6059
|
Newark | Cap, 470Μf, 2.5V, 20%, 2917, Capacitance:470Μf, Voltage Rating:2.5V, Product Range:Poscap Tpe Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.007Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 2R5TPE470M7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 850 |
|
$1.3500 / $2.9700 | Buy Now |
DISTI #
98W0357
|
Newark | Tantalum Capacitor, 470Uf, 2.5V, 20%, 2917, Full Reel, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):2.5V, Manufacturer Size Code:D2E, Esr:0.007Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Panasonic 2R5TPE470M7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 / $1.3500 | Buy Now |
DISTI #
P16548CT-ND
|
DigiKey | CAP TANT POLY 470UF 2.5V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28080 In Stock |
|
$1.1787 / $3.0800 | Buy Now |
DISTI #
2R5TPE470M7
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 2.5 V, ± 20%, D2E, 7 mohm, 2917 [7343-18 Metric] - Tape and Reel (Alt: 2R5TPE470M7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5464 / $0.5965 | Buy Now |
DISTI #
87Y6059
|
Avnet Americas | Tantalum Polymer Capacitor, 470 uF, 2.5 V, ± 20%, D2E, 7 mohm, 2917 [7343-18 Metric] - Product that comes on tape, but is not reeled (Alt: 87Y6059) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 4 Days Container: Ammo Pack | 850 Partner Stock |
|
$1.3600 / $2.9600 | Buy Now |
DISTI #
667-2R5TPE470M7
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm RoHS: Compliant | 47599 |
|
$1.0700 / $3.0100 | Buy Now |
DISTI #
70323864
|
RS | 470uF SMD Solid Polymer Tantalum Capacitor, 2.5 V +/-20%, POSCAP Series | Panasonic Electronic Components 2R5TPE470M7 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 / $2.2400 | RFQ |
|
Future Electronics | TPE Series 470 uF ±20% 2.5 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5800 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 470uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343 0.007 Ohm 105°C T/R RoHS: Compliant |
5074 In Stock |
|
$1.0900 / $1.3500 | Buy Now |
|
Quest Components | 4800 |
|
$0.8100 / $2.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5TPE470M7
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPE470M7
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Height | 1.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.1175 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 4400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 2R5TPE470M7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPE470M7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R5TPL470M7 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 2R5TPE470M7 vs 2R5TPL470M7 |
2R5TPL470M8 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5 V, 470 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | 2R5TPE470M7 vs 2R5TPL470M8 |