Part Details for 2R5TPF680M6L by SANYO Electric Co Ltd
Overview of 2R5TPF680M6L by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2R5TPF680M6L
2R5TPF680M6L CAD Models
2R5TPF680M6L Part Data Attributes:
|
2R5TPF680M6L
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2R5TPF680M6L
SANYO Electric Co Ltd
Cap,Tantalum / Ta2O5,680uF,2.5VDC,20% -Tol,20% +Tol
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Series | TPF(D3L) | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for 2R5TPF680M6L
This table gives cross-reference parts and alternative options found for 2R5TPF680M6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2R5TPF680M6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D687M2R5AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | 2R5TPF680M6L vs T520D687M2R5AHE040C-7280 |
T520D687M2R5AHE010C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | 2R5TPF680M6L vs T520D687M2R5AHE010C-7280 |
2R5TPE680MWL | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 2R5TPF680M6L vs 2R5TPE680MWL |
T520D687M2R5AHE015C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP | KEMET Corporation | 2R5TPF680M6L vs T520D687M2R5AHE015C-7280 |