-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0376
|
Newark | Discont Ltb 09/30/2023 |Panasonic 2R5TPG220M Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5710 / $0.6740 | Buy Now |
DISTI #
29AH8658
|
Newark | Cap, 220Μf, 2.5V, 20% Rohs Compliant: Yes |Panasonic 2R5TPG220M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6700 / $1.6200 | Buy Now |
DISTI #
P16199CT-ND
|
DigiKey | CAP TANT POLY 220UF 2.5V 1411 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2400 In Stock |
|
$0.6502 / $1.6500 | Buy Now |
DISTI #
70323941
|
RS | 220uF SMD Solid Polymer Tantalum Capacitor, 2.5 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 2R5TPG220M RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0900 | RFQ |
|
Future Electronics | TPG Series 1411 220 uF 2.5 V ±20% SMT Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
|
Future Electronics | TPG Series 1411 220 uF 2.5 V ±20% SMT Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6350 | Buy Now |
DISTI #
2R5TPG220M
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 2.5 V, � 20%, B1G, 70 mohm, 1411 [3528-11 Metric] (Alt: 2R5TPG220M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2354956RL
|
element14 Asia-Pacific | CAP, 220F, 2.5V, 20% RoHS: Compliant Min Qty: 50 Container: Reel | 0 |
|
$0.6488 / $1.0201 | Buy Now |
DISTI #
2354956
|
element14 Asia-Pacific | CAP, 220F, 2.5V, 20% RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.6488 / $1.3504 | Buy Now |
DISTI #
2354956RL
|
Farnell | CAP, 220F, 2.5V, 20% RoHS: Compliant Min Qty: 50 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.6481 / $0.7880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2R5TPG220M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2R5TPG220M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.055 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 1000 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |