| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SB1132R | Galaxy Microelectronics | Check for Price | Small Signal Bipolar Transistor, | 2SB1132-R-TP vs 2SB1132R |
| 2SB1132-R-C | Secos Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon | 2SB1132-R-TP vs 2SB1132-R-C |
Part Details for 2SB1132-R-TP by Micro Commercial Components
Results Overview of 2SB1132-R-TP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SB1132-R-TP Information
2SB1132-R-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SB1132-R-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2SB1132-R-TP-ND
|
DigiKey | TRANS PNP 32V 1A SOT-89 Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now |
2SB1132-R-TP Part Data Attributes
|
|
2SB1132-R-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SB1132-R-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Plastic, Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Emitter Voltage-Max | 32 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 180 | |
| JESD-30 Code | R-PSSO-F3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Pnp | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 150 Mhz |
Alternate Parts for 2SB1132-R-TP
This table gives cross-reference parts and alternative options found for 2SB1132-R-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1132-R-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
2SB1132-R-TP Frequently Asked Questions (FAQ)
-
The recommended storage temperature for 2SB1132-R-TP is -40°C to 125°C.
-
Yes, the 2SB1132-R-TP is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical lead time for 2SB1132-R-TP can vary depending on the supplier and the quantity ordered, but it is typically around 4-6 weeks.
-
Yes, the 2SB1132-R-TP is suitable for use in automotive applications, but it is recommended to check the specific requirements of the application and ensure that the device meets those requirements.
-
The moisture sensitivity level of the 2SB1132-R-TP is MSL 3, which means it can be exposed to a maximum of 168 hours at 30°C and 60% relative humidity before soldering.