Part Details for 2SB1203S by SANYO Semiconductor Co Ltd
Overview of 2SB1203S by SANYO Semiconductor Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SB1203S
2SB1203S CAD Models
2SB1203S Part Data Attributes
|
2SB1203S
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SB1203S
SANYO Semiconductor Co Ltd
Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TP, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 140 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for 2SB1203S
This table gives cross-reference parts and alternative options found for 2SB1203S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1203S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1203S-E | Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG | onsemi | 2SB1203S vs 2SB1203S-E |
2SB1203S | TRANSISTOR 5000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TP, 3 PIN, BIP General Purpose Small Signal | onsemi | 2SB1203S vs 2SB1203S |
2SB1203S-H | Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 500-BLKBG | onsemi | 2SB1203S vs 2SB1203S-H |
2SB1203S-TL-H | Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL | onsemi | 2SB1203S vs 2SB1203S-TL-H |
2SB1203S-TL | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TP-FA, 3 PIN | SANYO Semiconductor Co Ltd | 2SB1203S vs 2SB1203S-TL |
2SB1203S-TL-E | Bipolar Transistor, -50V, -5A, Low VCE(sat), (PNP)NPN Single TP/TP-FA, DPAK / TP-FA, 700-REEL | onsemi | 2SB1203S vs 2SB1203S-TL-E |
2SB1203S | Small Signal Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | SANYO Electric Co Ltd | 2SB1203S vs 2SB1203S |