Part Details for 2SC1740S-R-AP by Micro Commercial Components
Results Overview of 2SC1740S-R-AP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC1740S-R-AP Information
2SC1740S-R-AP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC1740S-R-AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2SC1740S-R-AP-ND
|
DigiKey | TRANS NPN 50V 0.15A TO-92S Container: Ammo Pack |
0 Tape & Box |
|
Buy Now |
2SC1740S-R-AP Part Data Attributes
|
|
2SC1740S-R-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SC1740S-R-AP
Micro Commercial Components
Small Signal Bipolar Transistor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Matte Tin | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
2SC1740S-R-AP Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 2SC1740S-R-AP is a standard SOT-23 package with a 1.3mm x 0.8mm pad size and a 0.5mm lead pitch.
-
The 2SC1740S-R-AP has an operating temperature range of -55°C to 150°C, but it's recommended to derate the power dissipation above 125°C to ensure reliability.
-
To ensure proper biasing, follow the recommended biasing circuit and voltage levels specified in the datasheet, and consider using a voltage regulator or resistive divider network to maintain a stable voltage supply.
-
The maximum current handling capability of the 2SC1740S-R-AP is 100mA, but it's recommended to limit the current to 50mA or less to ensure reliability and prevent overheating.
-
The 2SC1740S-R-AP has a transition frequency (fT) of 3GHz, making it suitable for high-frequency applications up to 1GHz, but it's recommended to evaluate the device's performance in the specific application circuit.