| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SC1740S-R | Secos Corporation | Check for Price | Small Signal Bipolar Transistor | 2SC1740S-R vs 2SC1740S-R |
| 2SC1740SR-BP | Micro Commercial Components | Check for Price | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-92S, 3 PIN | 2SC1740S-R vs 2SC1740SR-BP |
| 2SC1740SR | ROHM Semiconductor | Check for Price | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | 2SC1740S-R vs 2SC1740SR |
| 2SC1740S-R-BP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | 2SC1740S-R vs 2SC1740S-R-BP |
Part Details for 2SC1740S-R by Micro Commercial Components
Results Overview of 2SC1740S-R by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC1740S-R Information
2SC1740S-R by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
2SC1740S-R Part Data Attributes
|
|
2SC1740S-R
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SC1740S-R
Micro Commercial Components
Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, Silicon, TO-92
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | Cylindrical, O-Pbcy-T3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.15 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 180 | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 100 Mhz |
Alternate Parts for 2SC1740S-R
This table gives cross-reference parts and alternative options found for 2SC1740S-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1740S-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.