Part Details for 2SC2383-R-AP by Micro Commercial Components
Results Overview of 2SC2383-R-AP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC2383-R-AP Information
2SC2383-R-AP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC2383-R-AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2SC2383-R-AP-ND
|
DigiKey | TRANS NPN 160V 1A TO-92MOD Container: Ammo Pack |
0 Tape & Box |
|
Buy Now |
Part Details for 2SC2383-R-AP
2SC2383-R-AP CAD Models
2SC2383-R-AP Part Data Attributes
|
|
2SC2383-R-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SC2383-R-AP
Micro Commercial Components
Small Signal Bipolar Transistor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Matte Tin | |
| Time@Peak Reflow Temperature-Max (s) | 10 |