Part Details for 2SC3356-R23 by NEC Electronics Group
Results Overview of 2SC3356-R23 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC3356-R23 Information
2SC3356-R23 by NEC Electronics Group is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
2SC3356-R23 Part Data Attributes
|
|
2SC3356-R23
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SC3356-R23
NEC Electronics Group
RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Small Outline, R-Pdso-G3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Low Noise | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Base Capacitance-Max | 1 Pf | |
| Collector-Emitter Voltage-Max | 12 V | |
| Configuration | Single | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 7000 Mhz |