| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SC4095-RDF-A | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | 2SC3585-R43 vs 2SC4095-RDF-A |
| 2SC3585-R-A | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | 2SC3585-R43 vs 2SC3585-R-A |
| 2SC3585-Q | Renesas Electronics Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | 2SC3585-R43 vs 2SC3585-Q |
| 2SC4095-R47 | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | 2SC3585-R43 vs 2SC4095-R47 |
| 2SC3585-R44-A | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | 2SC3585-R43 vs 2SC3585-R44-A |
| 2SC4095-R46 | Renesas Electronics Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN | 2SC3585-R43 vs 2SC4095-R46 |
| 2SC3585-R45 | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | 2SC3585-R43 vs 2SC3585-R45 |
| 2SC4095-RDF | Renesas Electronics Corporation | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN | 2SC3585-R43 vs 2SC4095-RDF |
| 2SC3585-R | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | 2SC3585-R43 vs 2SC3585-R |
| 2SC4095-RDH | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | 2SC3585-R43 vs 2SC4095-RDH |
Part Details for 2SC3585-R43 by NEC Electronics Group
Results Overview of 2SC3585-R43 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC3585-R43 Information
2SC3585-R43 by NEC Electronics Group is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
2SC3585-R43 Part Data Attributes
|
|
2SC3585-R43
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
2SC3585-R43
NEC Electronics Group
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Additional Feature | Low Noise | |
| Collector Current-Max (IC) | 0.035 A | |
| Collector-Base Capacitance-Max | 0.8 Pf | |
| Collector-Emitter Voltage-Max | 10 V | |
| Configuration | Single | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 10000 Mhz |
Alternate Parts for 2SC3585-R43
This table gives cross-reference parts and alternative options found for 2SC3585-R43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3585-R43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.