Part Details for 2SC4131 by Allegro MicroSystems LLC
Results Overview of 2SC4131 by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4131 Information
2SC4131 by Allegro MicroSystems LLC is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC4131
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
02E1713
|
Newark | Transistor, bjt, npn,50V V(Br)Ceo,15A I(C),sip |Allegro Sanken 2SC4131 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
US Tariff Estimator: 2SC4131 by Allegro MicroSystems LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2SC4131
2SC4131 Part Data Attributes
|
|
2SC4131
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
2SC4131
Allegro MicroSystems LLC
Power Bipolar Transistor, 15A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PF, 3 PIN
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-3PF | |
| Package Description | To-3pf, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 15 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 60 | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 60 W | |
| Power Dissipation-Max (Abs) | 60 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 18 Mhz | |
| VCEsat-Max | 0.5 V |
2SC4131 Frequently Asked Questions (FAQ)
-
The 2SC4131 can operate from -40°C to 150°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground. Also, make sure to decouple the power supply with a 0.1uF capacitor to reduce noise.
-
To minimize noise and EMI, use a 4-layer PCB with a solid ground plane, and keep the signal traces as short as possible. Also, use a shielded cable for the output stage and keep it away from the input stage.
-
Yes, the 2SC4131 is designed to withstand high-vibration environments. However, it's recommended to follow proper PCB mounting and soldering techniques to ensure the device is securely attached to the board.
-
To troubleshoot issues, start by checking the power supply voltage and ensuring it's within the recommended range. Then, verify the input signals and check for any signs of overheating or physical damage. If the issue persists, consult the Allegro MicroSystems LLC application note AN29605 for troubleshooting guidelines.