Transistors
2SC4226-T2R24-A
Description: RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-70, 3 PIN

Overview of 2SC4226-T2R24-A by NEC Electronics Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for 2SC4226-T2R24-A by NEC Electronics Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2SC4226-T2R24-A by NEC Electronics Group

2SC4226-T2R24-A
NEC Electronics Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEC ELECTRONICS CORP
Part Package Code
SC-70
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
LOW NOISE
Collector Current-Max (IC)
0.1 A
Collector-Base Capacitance-Max
1.5 pF
Collector-Emitter Voltage-Max
12 V
Configuration
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e6
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4500 MHz
Want to compare parts?
  1. 2SC4226-T2R24-A
    NEC Electronics Group
    RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-70, 3 PIN
    VS

Alternate Parts for 2SC4226-T2R24-A

This table gives cross-reference parts and alternative options found for 2SC4226-T2R24-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC4226-T2R24-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SC4226-R24-A RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD, SC-70, 3 PIN NEC Electronics Group 2SC4226-T2R24-A vs 2SC4226-R24-A
Part Number Description Manufacturer Compare
2N3478LEADFREE RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, Central Semiconductor Corp 2SC4226-T2R24-A vs 2N3478LEADFREE
JAN2N4957UB RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP, CERSOT-3 Microsemi Corporation 2SC4226-T2R24-A vs JAN2N4957UB
JANTXV2N4957UB RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP, CERSOT-3 Microsemi Corporation 2SC4226-T2R24-A vs JANTXV2N4957UB
2N3478 RF Small Signal Bipolar Transistor, Silicon, NPN, TO-72, TO-72, 4 PIN Solid State Devices Inc (SSDI) 2SC4226-T2R24-A vs 2N3478
2SC4570-T72-A RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD PACKAGE-3 NEC Electronics Group 2SC4226-T2R24-A vs 2SC4570-T72-A
JANTXV2N4957UB RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP, CERSOT-3 Semicoa Semiconductors 2SC4226-T2R24-A vs JANTXV2N4957UB
2SC5012-T2GB-A RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SUPERMINI-4 NEC Electronics Group 2SC4226-T2R24-A vs 2SC5012-T2GB-A
2SC5012-T2GB RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, Silicon, NPN, SUPER MINIMOLD PACKAGE-4 NEC Electronics Group 2SC4226-T2R24-A vs 2SC5012-T2GB
2SC4570-T73 UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SUPER MINIMOLD PACKAGE-3 Renesas Electronics Corporation 2SC4226-T2R24-A vs 2SC4570-T73
2SC4570-T73-A RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD PACKAGE-3 NEC Electronics Group 2SC4226-T2R24-A vs 2SC4570-T73-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2SC4226-T2R24-A by NEC Electronics Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2SC4226-T2R24-A by NEC Electronics Group

Select Manufacturer
Which Manufacturer of 2SC4226-T2R24-A would you like to use for your alert(s)?
  • Please alert me when 2SC4226-T2R24-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2SC4226-T2R24-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2SC4226-T2R24-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2SC4226-T2R24-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2SC4226-T2R24-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2SC4226-T2R24-A by NEC Electronics Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: