Part Details for 2SC4372 by KEC
Results Overview of 2SC4372 by KEC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC4372 Information
2SC4372 by KEC is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
2SC4372 Part Data Attributes
|
|
2SC4372
KEC
Buy Now
Datasheet
|
Compare Parts:
2SC4372
KEC
Transistor
|
| Part Life Cycle Code | Active Unconfirmed | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.05 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 70 | |
| Number of Elements | 1 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.8 W | |
| Surface Mount | Yes |