Part Details for 2SC5002 by Sanken Electric Co Ltd
Results Overview of 2SC5002 by Sanken Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC5002 Information
2SC5002 by Sanken Electric Co Ltd is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC5002
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | Electronic Component | 12 |
|
$6.7500 / $13.5000 | Buy Now |
Part Details for 2SC5002
2SC5002 CAD Models
2SC5002 Part Data Attributes
|
|
2SC5002
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC5002
Sanken Electric Co Ltd
Power Bipolar Transistor, 7A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3PF, 3 PIN
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-3PF | |
| Package Description | Flange Mount, R-Psfm-T3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Case Connection | Isolated | |
| Collector Current-Max (IC) | 7 A | |
| Collector-Emitter Voltage-Max | 800 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 4 | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 4 Mhz |
2SC5002 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the transistor close to a thermal pad or heat sink, with a large copper area to dissipate heat. The layout should also minimize thermal resistance by using thick copper traces and avoiding thermal vias.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended derating curves for the transistor's power dissipation and junction temperature. Additionally, consider using a heat sink or thermal interface material to reduce the thermal resistance between the transistor and the ambient environment.
-
The recommended soldering conditions for the 2SC5002 involve using a soldering iron with a temperature of 250°C to 270°C, and a soldering time of 3 to 5 seconds. It's also essential to use a solder with a melting point above 180°C to prevent damage to the transistor.
-
To protect the 2SC5002 from electrostatic discharge (ESD), it's essential to follow proper handling and storage procedures, such as using anti-static bags or wrist straps, and grounding all equipment and personnel before handling the transistor.
-
The recommended storage conditions for the 2SC5002 involve storing the transistors in their original packaging, in a dry and cool environment with a temperature range of 5°C to 30°C and a relative humidity of 60% or less.