Part Details for 2SC5008-T1 by Renesas Electronics Corporation
Results Overview of 2SC5008-T1 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC5008-T1 Information
2SC5008-T1 by Renesas Electronics Corporation is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| IXF1002EDT-G | Rochester Electronics LLC | IXF1002 - Dual Port Gigabit Ethernet Controller | |
| AM79C961AVI | Rochester Electronics LLC | Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless | |
| IXF1002ED | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for 2SC5008-T1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 7156 |
|
RFQ |
Part Details for 2SC5008-T1
2SC5008-T1 CAD Models
2SC5008-T1 Part Data Attributes
|
|
2SC5008-T1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SC5008-T1
Renesas Electronics Corporation
L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SUPER MINIMOLD PACKAGE-3
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ultra Super Minimold Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Low Noise | |
| Collector Current-Max (IC) | 0.035 A | |
| Collector-Base Capacitance-Max | 0.7 Pf | |
| Collector-Emitter Voltage-Max | 10 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 80 | |
| Highest Frequency Band | L Band | |
| JESD-30 Code | R-PDSO-G3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.125 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 8000 Mhz |
Alternate Parts for 2SC5008-T1
This table gives cross-reference parts and alternative options found for 2SC5008-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5008-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NE68019-T2 | California Eastern Laboratories (CEL) | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN | 2SC5008-T1 vs NE68019-T2 |
| 2SC5008 | Renesas Electronics Corporation | Check for Price | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | 2SC5008-T1 vs 2SC5008 |
| NE68019-T1 | NEC Electronics America Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, C Band, Silicon, NPN, | 2SC5008-T1 vs NE68019-T1 |
| NE68019-T1 | California Eastern Laboratories (CEL) | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN | 2SC5008-T1 vs NE68019-T1 |
| 2SC5137 | Renesas Electronics Corporation | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, SMPAK-3 | 2SC5008-T1 vs 2SC5137 |
| 2SC5008 | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, ULTRA SUPER MINIMOLD PACKAGE-3 | 2SC5008-T1 vs 2SC5008 |
| 2SC5008-T1FB-A | NEC Electronics Group | Check for Price | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-3 | 2SC5008-T1 vs 2SC5008-T1FB-A |
| 2SC5008-FB | Renesas Electronics Corporation | Check for Price | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ULTRA SUPER MINIMOLD PACKAGE-3 | 2SC5008-T1 vs 2SC5008-FB |
| 2SC5137 | Hitachi Ltd | Check for Price | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SMPAK-3 | 2SC5008-T1 vs 2SC5137 |
| 2SC4841 | Toshiba America Electronic Components | Check for Price | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2H1A, 3 PIN, BIP RF Small Signal | 2SC5008-T1 vs 2SC4841 |