Part Details for 2SC5066-Y,LF(B by Toshiba America Electronic Components
Results Overview of 2SC5066-Y,LF(B by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC5066-Y,LF(B Information
2SC5066-Y,LF(B by Toshiba America Electronic Components is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC5066-Y,LF(B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64956899
|
Verical | 2SC5066-Y,LF(B Min Qty: 278 Package Multiple: 1 Date Code: 2201 | Americas - 490 |
|
$0.2821 | Buy Now |
|
|
Quest Components | 392 |
|
$0.3900 / $0.7800 | Buy Now |
US Tariff Estimator: 2SC5066-Y,LF(B by Toshiba America Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2SC5066-Y,LF(B
2SC5066-Y,LF(B Part Data Attributes
|
|
2SC5066-Y,LF(B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SC5066-Y,LF(B
Toshiba America Electronic Components
RF Small Signal Bipolar Transistor
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sc-70, 3 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.75 | |
| Additional Feature | Low Noise | |
| Collector Current-Max (IC) | 0.03 A | |
| Collector-Base Capacitance-Max | 0.9 Pf | |
| Collector-Emitter Voltage-Max | 12 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 120 | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | R-PDSO-G3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 0.1 W | |
| Power Dissipation-Max (Abs) | 0.1 W | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 7000 Mhz |
2SC5066-Y,LF(B Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 2SC5066-Y,LF(B is a standard SOT-23 package with a 1.7mm x 1.3mm body size and 0.5mm lead pitch. The datasheet provides a recommended land pattern and soldering information.
-
While the 2SC5066-Y,LF(B is a high-speed transistor, its frequency response is limited to around 100 MHz. For higher frequency applications, a different transistor with a higher transition frequency (fT) may be required.
-
Yes, the 2SC5066-Y,LF(B can be used in switching regulator designs, but its relatively low voltage rating (VCE = 50V) and moderate current handling (IC = 1A) may limit its use in high-power or high-voltage applications.
-
To ensure reliable operation of the 2SC5066-Y,LF(B in high-temperature environments, follow the recommended derating curves for power dissipation and junction temperature (TJ) provided in the datasheet. Additionally, ensure proper heat sinking and thermal management in the design.
-
Yes, the 2SC5066-Y,LF(B is a sensitive device and requires proper ESD protection during handling and assembly. Follow standard ESD precautions, such as using an ESD wrist strap, ESD mat, and ESD-safe packaging materials.