Part Details for 2SC5198 by isc
Results Overview of 2SC5198 by isc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC5198 Information
2SC5198 by isc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 2SC5198 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=140 V / IC=10 A / hFE=55~160 / VCE(sat)=2.0 V / TO-3P(N) |
Price & Stock for 2SC5198
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | 2V @IC= 7A, IB= 0.7A NPN 100W 5V 5μA 140V 140V 10A TO-3P Through hole mounting | 10000 |
|
Buy Now |