| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2SC5200 | Toshiba Electronic Devices & Storage Corporation | Check for Price | NPN Bipolar Transistor / VCEO=230 V / IC=15 A / hFE=55~160 / VCE(sat)=3.0 V / TO-3P(L) | 2SC5200 vs 2SC5200 |
| 2SC5200 | Toshiba America Electronic Components | Check for Price | Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | 2SC5200 vs 2SC5200 |
| 2SC5200 | Unisonic Technologies Co Ltd | Check for Price | Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | 2SC5200 vs 2SC5200 |
Part Details for 2SC5200 by STMicroelectronics
Results Overview of 2SC5200 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC5200 Information
2SC5200 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 2SC5200 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=230 V / IC=15 A / hFE=55~160 / VCE(sat)=3.0 V / TO-3P(L) |
Price & Stock for 2SC5200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-10863-5-ND
|
DigiKey | TRANS NPN 230V 15A TO-264 Min Qty: 350 Container: Tube |
0 Tube |
|
$2.2523 | Buy Now |
2SC5200 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2SC5200 Part Data Attributes
|
|
2SC5200
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2SC5200
STMicroelectronics
Power Bipolar Transistor, 15A I(C), 230V V(BR)CEO, 1-Element, NPN, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-264AA | |
| Package Description | Rohs Compliant, To-264, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 15 A | |
| Collector-Emitter Voltage-Max | 230 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 35 | |
| JEDEC-95 Code | TO-264AA | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 150 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 30 Mhz |
Alternate Parts for 2SC5200
This table gives cross-reference parts and alternative options found for 2SC5200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
2SC5200 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 2SC5200 is typically around 100 MHz, but it can vary depending on the specific application and circuit design.
-
To ensure proper biasing, follow the recommended biasing circuit and voltage levels specified in the datasheet. Additionally, consider using a voltage regulator to maintain a stable voltage supply.
-
The maximum power dissipation of the 2SC5200 is typically around 1.5 W, but it can vary depending on the specific application and operating conditions. Be sure to check the datasheet for specific power dissipation ratings.
-
Yes, the 2SC5200 can be used in switching applications, but it's essential to ensure the transistor is properly biased and the switching frequency is within the recommended range to avoid overheating and reduce electromagnetic interference (EMI).
-
To protect the 2SC5200 from ESD, follow proper handling and storage procedures, use ESD-safe materials and equipment, and consider using ESD protection devices in your circuit design.