Part Details for 2SC5536A-TL-H by onsemi
Results Overview of 2SC5536A-TL-H by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SC5536A-TL-H Information
2SC5536A-TL-H by onsemi is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SC5536A-TL-H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85955849
|
Verical | RF Transistor RoHS: Compliant Min Qty: 2278 Package Multiple: 1 Date Code: 1401 | Americas - 152000 |
|
$0.1230 / $0.1646 | Buy Now |
|
DISTI #
85955752
|
Verical | RF Transistor RoHS: Compliant Min Qty: 2278 Package Multiple: 1 | Americas - 8000 |
|
$0.1230 / $0.1646 | Buy Now |
|
|
Quest Components | 5854 |
|
$0.2293 / $0.6550 | Buy Now | |
|
|
Rochester Electronics | RF Small Signal Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 160933 |
|
$0.0984 / $0.1587 | Buy Now |
Part Details for 2SC5536A-TL-H
2SC5536A-TL-H CAD Models
2SC5536A-TL-H Part Data Attributes
|
|
2SC5536A-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC5536A-TL-H
onsemi
RF Transistor, NPN Single, 12 V, 50 mA, fT = 1.7 GHz, SOT-723 / TSSFP 1.2 x 1.2, 8000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-723 / TSSFP 1.2 x 1.2 | |
| Pin Count | 3 | |
| Manufacturer Package Code | 631AC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| JESD-609 Code | e6 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Tin Bismuth | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
2SC5536A-TL-H Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the 2SC5536A-TL-H is a standard SOT-223 package with a minimum pad size of 1.5mm x 1.5mm and a thermal pad size of 2.5mm x 2.5mm.
-
Yes, the 2SC5536A-TL-H is suitable for high-frequency switching applications up to 100 kHz, but it's essential to consider the device's switching characteristics, such as rise and fall times, and ensure proper PCB layout and decoupling to minimize ringing and oscillations.
-
To ensure the 2SC5536A-TL-H operates within its SOA, you should consider the device's maximum ratings, such as voltage, current, and power dissipation, and ensure that your application's operating conditions do not exceed these ratings. You should also consider the device's thermal characteristics and ensure proper heat sinking and cooling.
-
Yes, the 2SC5536A-TL-H is compatible with lead-free soldering processes, such as RoHS and WEEE, and meets the requirements for reflow soldering up to 260°C.
-
The typical storage temperature range for the 2SC5536A-TL-H is -40°C to 125°C, but it's essential to follow the recommended storage conditions to prevent damage or degradation of the device.