Part Details for 2SD1766-R-TP by Micro Commercial Components
Results Overview of 2SD1766-R-TP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SD1766-R-TP Information
2SD1766-R-TP by Micro Commercial Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SD1766-R-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
353-2SD1766-R-TPTR-ND
|
DigiKey | TRANS 32V 1A SOT89 Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now |
Part Details for 2SD1766-R-TP
2SD1766-R-TP CAD Models
2SD1766-R-TP Part Data Attributes
|
|
2SD1766-R-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2SD1766-R-TP
Micro Commercial Components
Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Emitter Voltage-Max | 32 V | |
| DC Current Gain-Min (hFE) | 180 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Matte Tin (Sn) | |
| Time@Peak Reflow Temperature-Max (s) | 10 |