Part Details for 2SD1778C7E by ROHM Semiconductor
Overview of 2SD1778C7E by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1778C7E
2SD1778C7E CAD Models
2SD1778C7E Part Data Attributes
|
2SD1778C7E
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1778C7E
ROHM Semiconductor
4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SD1778C7E
This table gives cross-reference parts and alternative options found for 2SD1778C7E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1778C7E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1855/E | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN | ROHM Semiconductor | 2SD1778C7E vs 2SD1855/E |
2SD1832C7F | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN | ROHM Semiconductor | 2SD1778C7E vs 2SD1832C7F |
2SC4108-M | 12A, 400V, NPN, Si, POWER TRANSISTOR, TO-3PB, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1778C7E vs 2SC4108-M |
ST13005-B | 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | STMicroelectronics | 2SD1778C7E vs ST13005-B |
2SD1778AF | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | ROHM Semiconductor | 2SD1778C7E vs 2SD1778AF |
2SD1855AF | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN | ROHM Semiconductor | 2SD1778C7E vs 2SD1855AF |
BD179-10 | 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-08, 3 PIN | Motorola Mobility LLC | 2SD1778C7E vs BD179-10 |
2SC4108L | 12A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, TO-3PB, 3 PIN | SANYO Electric Co Ltd | 2SD1778C7E vs 2SC4108L |
2SD1778AD | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | ROHM Semiconductor | 2SD1778C7E vs 2SD1778AD |
KSC5337 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | 2SD1778C7E vs KSC5337 |