Part Details for 2SD1833/D by ROHM Semiconductor
Overview of 2SD1833/D by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part Details for 2SD1833/D
2SD1833/D CAD Models
2SD1833/D Part Data Attributes
|
2SD1833/D
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1833/D
ROHM Semiconductor
7A, 80V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 5 MHz | |
VCEsat-Max | 1 V |
Alternate Parts for 2SD1833/D
This table gives cross-reference parts and alternative options found for 2SD1833/D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1833/D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1855/E | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN | ROHM Semiconductor | 2SD1833/D vs 2SD1855/E |
2SD1832C7F | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN | ROHM Semiconductor | 2SD1833/D vs 2SD1832C7F |
2SC4108-M | 12A, 400V, NPN, Si, POWER TRANSISTOR, TO-3PB, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1833/D vs 2SC4108-M |
ST13005-B | 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | STMicroelectronics | 2SD1833/D vs ST13005-B |
2SD1778AF | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | ROHM Semiconductor | 2SD1833/D vs 2SD1778AF |
2SD1855AF | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN | ROHM Semiconductor | 2SD1833/D vs 2SD1855AF |
BD179-10 | 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-08, 3 PIN | Motorola Mobility LLC | 2SD1833/D vs BD179-10 |
2SC4108L | 12A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, TO-3PB, 3 PIN | SANYO Electric Co Ltd | 2SD1833/D vs 2SC4108L |
2SD1778AD | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | ROHM Semiconductor | 2SD1833/D vs 2SD1778AD |
KSC5337 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | 2SD1833/D vs KSC5337 |