Part Details for 2SD1855AD by ROHM Semiconductor
Overview of 2SD1855AD by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1855AD
2SD1855AD CAD Models
2SD1855AD Part Data Attributes
|
2SD1855AD
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SD1855AD
ROHM Semiconductor
4A, 80V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | TO-220FP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8 MHz |
Alternate Parts for 2SD1855AD
This table gives cross-reference parts and alternative options found for 2SD1855AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1855AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1855/E | 4A, 60V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN | ROHM Semiconductor | 2SD1855AD vs 2SD1855/E |
2SD1832C7F | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN | ROHM Semiconductor | 2SD1855AD vs 2SD1832C7F |
2SC4108-M | 12A, 400V, NPN, Si, POWER TRANSISTOR, TO-3PB, 3 PIN | SANYO Semiconductor Co Ltd | 2SD1855AD vs 2SC4108-M |
ST13005-B | 4A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | STMicroelectronics | 2SD1855AD vs ST13005-B |
2SD1778AF | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | ROHM Semiconductor | 2SD1855AD vs 2SD1778AF |
2SD1855AF | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-220FP, TO-220FP, 3 PIN | ROHM Semiconductor | 2SD1855AD vs 2SD1855AF |
BD179-10 | 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-08, 3 PIN | Motorola Mobility LLC | 2SD1855AD vs BD179-10 |
2SC4108L | 12A, 400V, NPN, Si, POWER TRANSISTOR, TO-218, TO-3PB, 3 PIN | SANYO Electric Co Ltd | 2SD1855AD vs 2SC4108L |
2SD1778AD | 4A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | ROHM Semiconductor | 2SD1855AD vs 2SD1778AD |
KSC5337 | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | 2SD1855AD vs KSC5337 |