Part Details for 2SD2123CSTL-E#J3 by Renesas Electronics Corporation
Results Overview of 2SD2123CSTL-E#J3 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2SD2123CSTL-E#J3 Information
2SD2123CSTL-E#J3 by Renesas Electronics Corporation is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for 2SD2123CSTL-E#J3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-2SD2123CSTL-E#J3-ND
|
DigiKey | NPN BIPOLAR TRANSISTOR Min Qty: 252 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$1.1900 | Buy Now |
|
DISTI #
86083034
|
Verical | 2SD2123CSTL-E#J3 Min Qty: 315 Package Multiple: 1 Date Code: 1201 | Americas - 18000 |
|
$0.7394 / $1.1925 | Buy Now |
|
|
Rochester Electronics | Bipolar Transistor, 180V, 1.5A, NPN RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.5915 / $0.9540 | Buy Now |